
EH-27318-000 | |
|---|---|
DigiKey Part Number | EH-27318-000-ND |
Manufacturer | |
Manufacturer Product Number | EH-27318-000 |
Description | SPEAKER 180OHM 98.5DB RECT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms Receiver, Balanced Armature Speaker 200 Hz ~ 4.5 kHz Rectangular |
Category | Frequency Range 200 Hz ~ 4.5 kHz |
Manufacturer Knowles | Impedance 180 Ohms |
Series | Efficiency - dBA 98.50 |
Packaging Bulk | Shape Rectangular |
Part Status Active | Termination Solder Pads |
Technology Magnetic | Size / Dimension 0.204" L x 0.140" W (5.18mm x 3.55mm) |
Type Receiver, Balanced Armature | Height - Seated (Max) 0.120" (3.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 26,44250 € | 2.644,25 € |
| Unit Price without VAT: | 26,44250 € |
|---|---|
| Unit Price with VAT: | 31,46658 € |

