Balanced Armature Multiple Drivers and Hybrid Systems
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EF-27534-017

DigiKey Part Number
EF-27534-017-ND
Manufacturer
Manufacturer Product Number
EF-27534-017
Description
SPEAKER 110OHM 126DB RECT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
110 Ohms Receiver, Balanced Armature Speaker 200 Hz ~ 6.3 kHz Rectangular
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles
Series
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
Receiver, Balanced Armature
Frequency Range
200 Hz ~ 6.3 kHz
Frequency - Self Resonant
-
Impedance
110 Ohms
Efficiency - dBA
126.00
Efficiency - Testing
-
Efficiency - Type
Sensitivity
Port Location
-
Shape
Rectangular
Material - Cone
-
Material - Magnet
-
Ingress Protection
-
Ratings
-
Termination
Solder Pads
Size / Dimension
0.310" L x 0.220" W (7.87mm x 5.59mm)
Height - Seated (Max)
0.160" (4.06mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2518,45280 €461,32 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,45280 €
Unit Price with VAT:21,95883 €