Image for EF-26868-000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EF-26868-000

DigiKey Part Number
EF-26868-000-ND
Manufacturer
Manufacturer Product Number
EF-26868-000
Description
SPEAKER 110OHM 126.5DB RECT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
110 Ohms General Purpose Speaker 200 Hz ~ 6.3 kHz Rectangular
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
200 Hz ~ 6.3 kHz
Manufacturer
Knowles
Impedance
110 Ohms
Series
Efficiency - dBA
126.50
Packaging
Bulk
Shape
Rectangular
Part Status
Active
Termination
Solder Pads
Technology
Magnetic
Size / Dimension
0.310" L x 0.220" W (7.87mm x 5.59mm)
Type
General Purpose
Height - Seated (Max)
0.160" (4.06mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10018,44670 €1.844,67 €
Manufacturers Standard Package
Unit Price without VAT:18,44670 €
Unit Price with VAT:21,95157 €