
EF-26636-000 | |
|---|---|
DigiKey Part Number | EF-26636-000-ND |
Manufacturer | |
Manufacturer Product Number | EF-26636-000 |
Description | SPEAKER 101OHM SIDE PORT 109.5DB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 101 Ohms Receiver Speaker 200 Hz ~ 6.1 kHz Side Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | EF-26636-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Receiver | |
Frequency Range | 200 Hz ~ 6.1 kHz | |
Frequency - Self Resonant | - | |
Impedance | 101 Ohms | |
Efficiency - dBA | 109.50 | |
Efficiency - Testing | - | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Port Location | Side | |
Shape | Rectangular | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.310" L x 0.220" W (7.87mm x 5.59mm) | |
Height - Seated (Max) | 0.310" (7.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 22,99040 $ | 574,76 $ |
| Unit Price without VAT: | 22,99040 $ |
|---|---|
| Unit Price with VAT: | 27,35858 $ |

