
EF-26440-000 | |
|---|---|
DigiKey Part Number | EF-26440-000-ND |
Manufacturer | |
Manufacturer Product Number | EF-26440-000 |
Description | SPEAKER 536OHM RECT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 536 Ohms General Purpose Speaker 200 Hz ~ 6.3 kHz Rectangular |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 200 Hz ~ 6.3 kHz | |
Frequency - Self Resonant | - | |
Impedance | 536 Ohms | |
Efficiency - dBA | - | |
Efficiency - Testing | - | |
Efficiency - Type | - | |
Port Location | - | |
Shape | Rectangular | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.346" L x 0.180" W (8.80mm x 6.16mm) | |
Height - Seated (Max) | 0.180" (4.56mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 45,71240 € | 1.142,81 € |
| Unit Price without VAT: | 45,71240 € |
|---|---|
| Unit Price with VAT: | 54,39776 € |

