
EF-26369-000 | |
|---|---|
DigiKey Part Number | EF-26369-000-ND |
Manufacturer | |
Manufacturer Product Number | EF-26369-000 |
Description | SPEAKER TOP PT 117DB RECTANGULAR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Receiver Speaker 200 Hz ~ 3.7 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | EF-26369-000 Models |
Category | Efficiency - dBA 117.00 |
Manufacturer Knowles | Efficiency - Type Sensitivity |
Series | Port Location Top |
Packaging Bulk | Shape Rectangular |
Part Status Active | Termination Solder Pads |
Technology Magnetic | Size / Dimension 0.310" L x 0.220" W (7.87mm x 5.59mm) |
Type Receiver | Height - Seated (Max) 0.310" (7.87mm) |
Frequency Range 200 Hz ~ 3.7 kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 63,07000 € | 1.576,75 € |
| Unit Price without VAT: | 63,07000 € |
|---|---|
| Unit Price with VAT: | 75,05330 € |

