
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | Receiver, Balanced Armature | |
Frequency Range | 200 Hz ~ 6.3 kHz | |
Frequency - Self Resonant | - | |
Impedance | 160 Ohms | |
Efficiency - dBA | 126.00 | |
Efficiency - Testing | - | |
Efficiency - Type | Sensitivity | |
Port Location | - | |
Shape | - | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | - | |
Size / Dimension | - | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 16,95560 € | 423,89 € |
| Unit Price without VAT: | 16,95560 € |
|---|---|
| Unit Price with VAT: | 20,17716 € |

