Direct

EF-23094-000 | |
|---|---|
DigiKey Part Number | EF-23094-000-ND |
Manufacturer | |
Manufacturer Product Number | EF-23094-000 |
Description | SPEAKER 641OHM SIDE PORT 125DB |
Customer Reference | |
Detailed Description | 641 Ohms General Purpose Speaker Side Rectangular |
Category | Type General Purpose |
Manufacturer Knowles | Impedance 641 Ohms |
Series | Efficiency - dBA 125.00 |
Packaging Bulk | Port Location Side |
Part Status Obsolete | Shape Rectangular |
Technology Magnetic | Termination Solder Pads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EF-21937-000 | Knowles | 0 | 423-1270-ND | 18,75120 € | Direct |


