Image for EF-21943-033 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EF-21943-033

DigiKey Part Number
EF-1943-033-ND
Manufacturer
Manufacturer Product Number
EF-21943-033
Description
SPEAKER Z=92.5 OHMS PORT ON END
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
630 Ohms General Purpose Speaker 200 Hz ~ 6.3 kHz Side Rectangular
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
630 Ohms
Manufacturer
Knowles
Efficiency - Type
Sensitivity
Series
Port Location
Side
Packaging
Bulk
Shape
Rectangular
Part Status
Active
Termination
Solder Pads
Technology
Magnetic
Size / Dimension
0.398" L x 0.220" W (10.11mm x 5.59mm)
Type
General Purpose
Height - Seated (Max)
0.158" (4.01mm)
Frequency Range
200 Hz ~ 6.3 kHz
Distortion Rating
10% @ 500Hz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10013,09890 €1.309,89 €
Manufacturers Standard Package
Unit Price without VAT:13,09890 €
Unit Price with VAT:15,58769 €