Receiver, Balanced Armature Speaker 200 Hz ~ 5000 Hz Side Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Receiver, Balanced Armature Speaker 200 Hz ~ 5000 Hz Side Rectangular
Balanced Armature Multiple Drivers and Hybrid Systems

ED-27305-000

DigiKey Part Number
423-ED-27305-000-ND
Manufacturer
Manufacturer Product Number
ED-27305-000
Description
SPEAKER SIDE PORT RECTANGULAR
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Receiver, Balanced Armature Speaker 200 Hz ~ 5000 Hz Side Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles
Series
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
Receiver, Balanced Armature
Frequency Range
200 Hz ~ 5000 Hz
Frequency - Self Resonant
-
Efficiency - dBA
-
Efficiency - Testing
-
Efficiency - Type
-
Port Location
Side
Shape
Rectangular
Material - Cone
-
Material - Magnet
-
Ingress Protection
-
Ratings
-
Termination
Solder Pads
Size / Dimension
-
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
126,16000 €26,16 €
1020,30200 €203,02 €
2518,42920 €460,73 €
5017,15360 €857,68 €
10015,98600 €1.598,60 €
30015,22187 €4.566,56 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:26,16000 €
Unit Price with VAT:31,13040 €