


ED-27236-000 | |
|---|---|
DigiKey Part Number | 423-1262-ND |
Manufacturer | |
Manufacturer Product Number | ED-27236-000 |
Description | SPEAKER SIDE PORT RECTANGULAR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Receiver, Balanced Armature Speaker 20 Hz ~ 30 kHz Side Rectangular |
Category | Type Receiver, Balanced Armature |
Manufacturer Knowles | Frequency Range 20 Hz ~ 30 kHz |
Series | Port Location Side |
Packaging Tray | Shape Rectangular |
Part Status Active | Termination Solder Pads |
Technology Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 18,39560 € | 459,89 € |
| Unit Price without VAT: | 18,39560 € |
|---|---|
| Unit Price with VAT: | 21,89076 € |

