395 Ohms Receiver, Balanced Armature Speaker 20 Hz ~ 20 kHz Side Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
395 Ohms Receiver, Balanced Armature Speaker 20 Hz ~ 20 kHz Side Rectangular
Balanced Armature Multiple Drivers and Hybrid Systems

ED-27045-000

DigiKey Part Number
ED-27045-000-ND
Manufacturer
Manufacturer Product Number
ED-27045-000
Description
SPEAKER 395OHM SIDE PORT 104DB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
395 Ohms Receiver, Balanced Armature Speaker 20 Hz ~ 20 kHz Side Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles
Series
Packaging
Bulk
Part Status
Active
Technology
Magnetic
Type
Receiver, Balanced Armature
Frequency Range
20 Hz ~ 20 kHz
Frequency - Self Resonant
-
Impedance
395 Ohms
Efficiency - dBA
104.00
Efficiency - Testing
-
Efficiency - Type
Sound Pressure Level (SPL)
Port Location
Side
Shape
Rectangular
Material - Cone
-
Material - Magnet
-
Ingress Protection
-
Ratings
-
Termination
Wire Leads
Size / Dimension
-
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10015,98600 €1.598,60 €
Manufacturers Standard Package
Unit Price without VAT:15,98600 €
Unit Price with VAT:19,02334 €