


ED-23146-000 | |
|---|---|
DigiKey Part Number | 423-ED23146-ND |
Manufacturer | |
Manufacturer Product Number | ED-23146-000 |
Description | SPEAKER 360OHM TOP PORT 106DB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 360 Ohms Receiver, Balanced Armature Speaker 200 Hz ~ 5 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | ED-23146-000 Models |
Category | Impedance 360 Ohms |
Manufacturer Knowles | Efficiency - dBA 106.00 |
Series | Efficiency - Type Sensitivity |
Packaging Bulk | Port Location Top |
Part Status Active | Shape Rectangular |
Technology Magnetic | Termination Solder Pads |
Type Receiver, Balanced Armature | Size / Dimension 0.248" L x 0.169" W (6.30mm x 4.29mm) |
Frequency Range 200 Hz ~ 5 kHz | Height - Seated (Max) 0.248" (6.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,84000 € | 25,84 € |
| 10 | 20,04900 € | 200,49 € |
| 25 | 18,20000 € | 455,00 € |
| 50 | 16,94040 € | 847,02 € |
| 100 | 15,78720 € | 1.578,72 € |
| 300 | 15,03260 € | 4.509,78 € |
| Unit Price without VAT: | 25,84000 € |
|---|---|
| Unit Price with VAT: | 30,74960 € |

