
ED-21992-000 | |
|---|---|
DigiKey Part Number | ED-21992-000-ND |
Manufacturer | |
Manufacturer Product Number | ED-21992-000 |
Description | SPEAKER 760OHM TOP PORT 107DB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 760 Ohms Receiver, Balanced Armature Speaker 200 Hz ~ 5 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | ED-21992-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Receiver, Balanced Armature | |
Frequency Range | 200 Hz ~ 5 kHz | |
Frequency - Self Resonant | - | |
Impedance | 760 Ohms | |
Efficiency - dBA | 107.00 | |
Efficiency - Testing | - | |
Efficiency - Type | Sensitivity | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.248" L x 0.169" W (6.30mm x 4.29mm) | |
Height - Seated (Max) | 0.248" (6.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 18,62720 € | 465,68 € |
| Unit Price without VAT: | 18,62720 € |
|---|---|
| Unit Price with VAT: | 22,16637 € |

