
Category | Impedance 6.3 kOhms |
Manufacturer Knowles | Efficiency - dBA 107.00 |
Series | Efficiency - Type Sensitivity |
Packaging Bulk | Port Location Top |
Part Status Obsolete | Shape Rectangular |
Technology Magnetic | Termination Solder Pads |
Type Receiver, Balanced Armature | Size / Dimension 0.248" L x 0.169" W (6.30mm x 4.29mm) |
Frequency Range 200 Hz ~ 5 kHz | Height - Seated (Max) 0.248" (6.30mm) |

