
ED-21975-A21 | |
|---|---|
DigiKey Part Number | ED-21975-A21-ND |
Manufacturer | |
Manufacturer Product Number | ED-21975-A21 |
Description | SPEAKR 1.45 KOHM SIDE PORT 106DB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.45 kOhms Receiver, Balanced Armature Speaker 200 Hz ~ 5 kHz Side Rectangular |
Datasheet | Datasheet |
Category | Impedance 1.45 kOhms |
Manufacturer Knowles | Efficiency - dBA 106.00 |
Series | Efficiency - Type Sensitivity |
Packaging Bulk | Port Location Side |
Part Status Active | Shape Rectangular |
Technology Magnetic | Termination Solder Pads |
Type Receiver, Balanced Armature | Size / Dimension 0.248" L x 0.169" W (6.30mm x 4.29mm) |
Frequency Range 200 Hz ~ 5 kHz | Height - Seated (Max) 0.248" (6.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 19,45440 € | 486,36 € |
| Unit Price without VAT: | 19,45440 € |
|---|---|
| Unit Price with VAT: | 23,15074 € |

