
EA-23033-000 | |
|---|---|
DigiKey Part Number | EA-23033-000-ND |
Manufacturer | |
Manufacturer Product Number | EA-23033-000 |
Description | MIC COND ANALOG OMNI -53DB |
Customer Reference | |
Detailed Description | 100 Hz ~ 4.5 kHz Analog Microphone Electret Condenser Omnidirectional (-53dB ±2dB @ 74dB SPL) Solder Pads |
Category | Sensitivity -53dB ±2dB @ 74dB SPL |
Manufacturer Knowles | Impedance 4.4 kOhms |
Series | Voltage - Rated 1.3 V |
Packaging Bulk | Current - Supply 50 µA |
Part Status Obsolete | Termination Solder Pads |
Type Electret Condenser | Size / Dimension 0.219" L x 0.157" W (5.56mm x 3.99mm) |
Output Type Analog | Height (Max) 0.089" (2.26mm) |
Direction Omnidirectional | Shape Rectangular |
Frequency Range 100 Hz ~ 4.5 kHz |

