Direct

EA-21972-000 | |
|---|---|
DigiKey Part Number | EA-21972-000-ND |
Manufacturer | |
Manufacturer Product Number | EA-21972-000 |
Description | MIC COND ANALOG OMNI -59DB |
Customer Reference | |
Detailed Description | 100 Hz ~ 5.1 kHz Analog Microphone Electret Condenser Omnidirectional (-59dB ±3dB @ 74dB SPL) Solder Pads |
Category | Sensitivity -59dB ±3dB @ 74dB SPL |
Manufacturer Knowles | Impedance 3.5 kOhms |
Series | Voltage - Rated 1.3 V |
Packaging Bulk | Current - Supply 50 µA |
Part Status Obsolete | Port Location Top |
Type Electret Condenser | Termination Solder Pads |
Output Type Analog | Size / Dimension 0.219" L x 0.157" W (5.56mm x 3.99mm) |
Direction Omnidirectional | Height (Max) 0.089" (2.26mm) |
Frequency Range 100 Hz ~ 5.1 kHz | Shape Rectangular |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EA-21986-000 | Knowles | 0 | EA-21986-000-ND | 11,86000 € | Direct |


