Direct

EA-21843-G18 | |
|---|---|
DigiKey Part Number | EA-21843-G18-ND |
Manufacturer | |
Manufacturer Product Number | EA-21843-G18 |
Description | MIC COND ANALOG OMNI -57DB |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone Electret Condenser Omnidirectional (-57dB ±5dB @ 74dB SPL) Solder Pads |
Category | Sensitivity -57dB ±5dB @ 74dB SPL |
Manufacturer Knowles | Impedance 3.5 kOhms |
Series | Voltage - Rated 1.3 V |
Packaging Bulk | Current - Supply 50 µA |
Part Status Obsolete | Port Location Side |
Type Electret Condenser | Termination Solder Pads |
Output Type Analog | Size / Dimension 0.219" L x 0.157" W (5.56mm x 3.99mm) |
Direction Omnidirectional | Height (Max) 0.089" (2.26mm) |
Frequency Range 100 Hz ~ 10 kHz | Shape Rectangular |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EA-21842-G17 | Knowles | 0 | EA-21842-G17-ND | 11,86000 € | Direct |


