


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | Receiver, Balanced Armature | |
Frequency - Self Resonant | - | |
Efficiency - dBA | - | |
Efficiency - Testing | - | |
Efficiency - Type | - | |
Port Location | - | |
Shape | - | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | - | |
Size / Dimension | - | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,74000 € | 56,74 € |
| 10 | 44,28700 € | 442,87 € |
| 25 | 40,28920 € | 1.007,23 € |
| 50 | 37,55980 € | 1.877,99 € |
| 100 | 36,47870 € | 3.647,87 € |
| Unit Price without VAT: | 56,74000 € |
|---|---|
| Unit Price with VAT: | 67,52060 € |

