


DFK-30806-000 | |
|---|---|
DigiKey Part Number | 423-1255-ND |
Manufacturer | |
Manufacturer Product Number | DFK-30806-000 |
Description | SPEAKER 55OHM SIDE PORT 101DB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 55 Ohms Receiver, Balanced Armature Speaker 200 Hz ~ 6 kHz Side Rectangular |
Category | Frequency Range 200 Hz ~ 6 kHz |
Manufacturer Knowles | Impedance 55 Ohms |
Series | Efficiency - dBA 101.00 |
Packaging Tray | Port Location Side |
Part Status Active | Shape Rectangular |
Technology Magnetic | Termination Solder Pads |
Type Receiver, Balanced Armature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 35,06900 € | 3.506,90 € |
| Unit Price without VAT: | 35,06900 € |
|---|---|
| Unit Price with VAT: | 41,73211 € |

