
DFG-30852-000 | |
|---|---|
DigiKey Part Number | 423-1151-ND |
Manufacturer | |
Manufacturer Product Number | DFG-30852-000 |
Description | MIC COND ANLG UNI -69DB 0.101"D |
Customer Reference | |
Detailed Description | 100 Hz ~ 5 kHz Analog Microphone Electret Condenser 1.3 V ~ 3 V Unidirectional (-69dB ±3dB @ 74dB SPL) Solder Pads |
Datasheet | Datasheet |
Category | Sensitivity -69dB ±3dB @ 74dB SPL |
Manufacturer Knowles | Impedance 1.7 kOhms |
Series | Voltage Range 1.3 V ~ 3 V |
Packaging Tray | Current - Supply 50 µA |
Part Status Obsolete | Port Location Bottom, Top |
Type Electret Condenser | Termination Solder Pads |
Output Type Analog | Size / Dimension 0.101" Dia (2.57mm) |
Direction Unidirectional | Height (Max) 0.108" (2.74mm) |
Frequency Range 100 Hz ~ 5 kHz | Shape Circular |

