Similar

CM-28431-000 | |
|---|---|
DigiKey Part Number | CM-28431-000-ND |
Manufacturer | |
Manufacturer Product Number | CM-28431-000 |
Description | SPEAKER 30OHM TOP PORT 119DB |
Customer Reference | |
Detailed Description | 30 Ohms Receiver, Balanced Armature Speaker 150 Hz ~ 6 kHz Top Round |
Category | Impedance 30 Ohms |
Manufacturer Knowles | Efficiency - dBA 119.00 |
Series | Port Location Top |
Packaging Bulk | Shape Round |
Part Status Obsolete | Termination Flex Contacts |
Technology Magnetic | Size / Dimension 0.651" Dia (16.54mm) |
Type Receiver, Balanced Armature | Height - Seated (Max) 0.330" (8.38mm) |
Frequency Range 150 Hz ~ 6 kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AST-1732MR-R | PUI Audio, Inc. | 822 | 668-1140-ND | 4,26000 € | Similar |


