150 Ohms Receiver, Balanced Armature Speaker 100 Hz ~ 5 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM-23152-000

DigiKey Part Number
423-CM-23152-000-ND
Manufacturer
Manufacturer Product Number
CM-23152-000
Description
SPEAKER 150OHM TOP PORT 107DB
Customer Reference
Detailed Description
150 Ohms Receiver, Balanced Armature Speaker 100 Hz ~ 5 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
CM-23152-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles
Series
Packaging
Bulk
Part Status
Obsolete
Technology
Magnetic
Type
Receiver, Balanced Armature
Frequency Range
100 Hz ~ 5 kHz
Frequency - Self Resonant
-
Impedance
150 Ohms
Efficiency - dBA
107.00
Efficiency - Testing
-
Efficiency - Type
Sensitivity
Port Location
Top
Shape
Round
Material - Cone
-
Material - Magnet
-
Ingress Protection
-
Ratings
-
Termination
Flex Contacts
Size / Dimension
0.651" Dia (16.54mm)
Height - Seated (Max)
0.330" (8.38mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.