
BTM-26902-B01 | |
|---|---|
DigiKey Part Number | BTM-26902-B01-ND |
Manufacturer | |
Manufacturer Product Number | BTM-26902-B01 |
Description | MIC COND ANALOG OMNI -55.5DB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 6.4 kHz Analog Microphone Electret Condenser Omnidirectional (-55.5dB ±3dB @ 74dB SPL) Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 6.4 kHz | |
Sensitivity | -55.5dB ±3dB @ 74dB SPL | |
S/N Ratio | - | |
Impedance | 5.2 kOhms | |
Voltage - Rated | 1.3 V | |
Current - Supply | 75 µA | |
Port Location | Bottom | |
Termination | Solder Pads | |
Size / Dimension | 0.141" L x 0.141" W (3.57mm x 3.57mm) | |
Height (Max) | 0.070" (1.77mm) | |
Shape | Square |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 18,89810 € | 1.889,81 € |
| Unit Price without VAT: | 18,89810 € |
|---|---|
| Unit Price with VAT: | 22,48874 € |

