
BT-21834-000 | |
|---|---|
DigiKey Part Number | BT-21834-000-ND |
Manufacturer | |
Manufacturer Product Number | BT-21834-000 |
Description | MICROPHONE COND ANALOG -57DB |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone Electret Condenser (-57dB ±3dB) Solder Pads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | - | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -57dB ±3dB | |
S/N Ratio | - | |
Impedance | 3.5 kOhms | |
Voltage - Rated | 1.3 V | |
Current - Supply | 50 µA | |
Port Location | Top | |
Termination | Solder Pads | |
Size / Dimension | 0.310" L x 0.218" W (7.87mm x 5.54mm) | |
Height (Max) | 0.090" (2.29mm) | |
Shape | Rectangular |

