
BT-21755-000 | |
|---|---|
DigiKey Part Number | BT-21755-000-ND |
Manufacturer | |
Manufacturer Product Number | BT-21755-000 |
Description | MICROPHONE COND ANALOG -59.5DB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 4.2 kHz Analog Microphone Electret Condenser 0.9 V ~ 10 V (-59.5dB ±3dB @ 74dB SPL) Solder Pads |
Category | Impedance 3.5 kOhms |
Manufacturer Knowles | Voltage - Rated 1.3 V |
Series | Voltage Range 0.9 V ~ 10 V |
Packaging Bulk | Current - Supply 40 µA |
Part Status Active | Port Location Side |
Type Electret Condenser | Termination Solder Pads |
Output Type Analog | Size / Dimension 0.310" L x 0.218" W (7.87mm x 5.54mm) |
Frequency Range 100 Hz ~ 4.2 kHz | Height (Max) 0.090" (2.29mm) |
Sensitivity -59.5dB ±3dB @ 74dB SPL | Shape Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 13,34800 € | 333,70 € |
| Unit Price without VAT: | 13,34800 € |
|---|---|
| Unit Price with VAT: | 15,88412 € |

