Image for BL-27242-000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BL-27242-000

DigiKey Part Number
BL-27242-000-ND
Manufacturer
Manufacturer Product Number
BL-27242-000
Description
MIC PIEZO ANALOG
Customer Reference
Detailed Description
100 Hz ~ 10 kHz Analog Microphone Piezo ()
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles
Series
Packaging
Tray
Part Status
Obsolete
Type
Piezo
Output Type
Analog
Direction
-
Frequency Range
100 Hz ~ 10 kHz
Sensitivity
-
S/N Ratio
-
Port Location
-
Termination
-
Size / Dimension
-
Height (Max)
-
Shape
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.