
BL-27046-000 | |
|---|---|
DigiKey Part Number | BL-27046-000-ND |
Manufacturer | |
Manufacturer Product Number | BL-27046-000 |
Description | MIC PIEZO ANALOG OMNI -69DB |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone Piezo Omnidirectional (-69dB ±3dB @ 74dB SPL) Solder Pads |
Category | Sensitivity -69dB ±3dB @ 74dB SPL |
Manufacturer Knowles | Impedance 4 kOhms |
Series | Voltage - Rated 1.3 V |
Packaging Bulk | Current - Supply 160 µA |
Part Status Obsolete | Port Location Side |
Type Piezo | Termination Solder Pads |
Output Type Analog | Size / Dimension 0.310" L x 0.218" W (7.87mm x 5.54mm) |
Direction Omnidirectional | Height (Max) 0.090" (2.29mm) |
Frequency Range 100 Hz ~ 10 kHz | Shape Rectangular |

