
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Piezo | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 2.5 kHz | |
Sensitivity | -54.5dB ±3dB @ 74dB SPL | |
S/N Ratio | - | |
Impedance | 13 kOhms | |
Voltage - Rated | 1.3 V | |
Current - Supply | 50 µA | |
Port Location | Side | |
Termination | Solder Pads | |
Size / Dimension | 0.310" L x 0.218" W (7.87mm x 5.54mm) | |
Height (Max) | 0.163" (4.13mm) | |
Shape | Rectangular |

