Similar

Category | Impedance 730 Ohms |
Manufacturer Knowles | Efficiency - dBA 126.00 |
Series | Efficiency - Type Sensitivity |
Packaging Bulk | Port Location Top |
Part Status Obsolete | Shape Rectangular |
Technology Magnetic | Termination Solder Pads |
Type Receiver, Balanced Armature | Size / Dimension 0.310" L x 0.220" W (7.87mm x 5.59mm) |
Frequency Range 200 Hz ~ 4 kHz | Height - Seated (Max) 0.310" (7.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK-21839-000 | Knowles | 0 | BK-21839-000-ND | 14,78120 € | Similar |

