Similar

BK-23110-017 | |
|---|---|
DigiKey Part Number | BK-23110-017-ND |
Manufacturer | |
Manufacturer Product Number | BK-23110-017 |
Description | SPEAKER 1.5 KOHM SIDE PORT 118DB |
Customer Reference | |
Detailed Description | 1.5 kOhms Receiver, Balanced Armature Speaker Side Rectangular |
Category | Type Receiver, Balanced Armature |
Manufacturer Knowles | Impedance 1.5 kOhms |
Series | Efficiency - dBA 118.00 |
Packaging Bulk | Port Location Side |
Part Status Obsolete | Shape Rectangular |
Technology Magnetic | Termination Solder Pads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK-21606-000 | Knowles | 0 | 423-1242-ND | 16,27690 € | Similar |


