
BK-21613-000 | |
|---|---|
DigiKey Part Number | BK-21613-000-ND |
Manufacturer | |
Manufacturer Product Number | BK-21613-000 |
Description | SPEAKER 1.2 KOHM TOP PORT 126DB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms Receiver, Balanced Armature Speaker 200 Hz ~ 4 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | BK-21613-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Receiver, Balanced Armature | |
Frequency Range | 200 Hz ~ 4 kHz | |
Frequency - Self Resonant | - | |
Impedance | 1.2 kOhms | |
Efficiency - dBA | 126.00 | |
Efficiency - Testing | - | |
Efficiency - Type | Sensitivity | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.310" L x 0.220" W (7.87mm x 5.59mm) | |
Height - Seated (Max) | 0.310" (7.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 16,27690 € | 1.627,69 € |
| Unit Price without VAT: | 16,27690 € |
|---|---|
| Unit Price with VAT: | 19,36951 € |

