
BJ-28471-000 | |
|---|---|
DigiKey Part Number | BJ-28471-000-ND |
Manufacturer | |
Manufacturer Product Number | BJ-28471-000 |
Description | MICROPHONE MAG ANALOG -90DB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 300 Hz ~ 5 kHz Analog Microphone Magnetic (-90dB ±5dB @ 74dB SPL) Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Magnetic | |
Output Type | Analog | |
Direction | - | |
Frequency Range | 300 Hz ~ 5 kHz | |
Sensitivity | -90dB ±5dB @ 74dB SPL | |
S/N Ratio | - | |
Impedance | 150 Ohms | |
Port Location | Side | |
Termination | Solder Pads | |
Size / Dimension | 0.310" L x 0.220" W (7.87mm x 5.59mm) | |
Height (Max) | 0.160" (4.06mm) | |
Shape | Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,94000 € | 37,94 € |
| 10 | 29,52600 € | 295,26 € |
| 25 | 26,83160 € | 670,79 € |
| 50 | 24,99420 € | 1.249,71 € |
| 100 | 23,31120 € | 2.331,12 € |
| 300 | 23,20227 € | 6.960,68 € |
| Unit Price without VAT: | 37,94000 € |
|---|---|
| Unit Price with VAT: | 45,14860 € |






