
BEM-26783-D51 | |
|---|---|
DigiKey Part Number | BEM-26783-D51-ND |
Manufacturer | |
Manufacturer Product Number | BEM-26783-D51 |
Description | MIC COND ANALOG OMNI |
Customer Reference | |
Detailed Description | Analog Microphone Electret Condenser Omnidirectional () |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Sensitivity | - | |
S/N Ratio | - | |
Port Location | - | |
Termination | - | |
Size / Dimension | - | |
Height (Max) | - | |
Shape | - |

