Image for 7000-253880 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7000-253880

DigiKey Part Number
7000-253880-ND
Manufacturer
Manufacturer Product Number
7000-253880
Description
SPEAKER
Customer Reference
Detailed Description
General Purpose Speaker
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles
Series
-
Packaging
Tray
Part Status
Obsolete
Technology
-
Type
General Purpose
Frequency - Self Resonant
-
Efficiency - dBA
-
Efficiency - Testing
-
Efficiency - Type
-
Port Location
-
Shape
-
Material - Cone
-
Material - Magnet
-
Ingress Protection
-
Ratings
-
Termination
-
Size / Dimension
-
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.