2403 263 00301 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


PUI Audio, Inc.
In Stock: 3.320
Unit Price: 3,61000 €
Datasheet
8 Ohms General Purpose Speaker 600 mW 300 Hz ~ 17 kHz Top Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Ohms General Purpose Speaker 600 mW 300 Hz ~ 17 kHz Top Rectangular
2403 263 00(136,301)_Bottom

2403 263 00301

DigiKey Part Number
423-1398-ND
Manufacturer
Manufacturer Product Number
2403 263 00301
Description
SPEAKER 8OHM 600MW TOP PT 73.5DB
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 600 mW 300 Hz ~ 17 kHz Top Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles
Series
Packaging
Tray
Part Status
Obsolete
Technology
Magnetic
Type
General Purpose
Frequency Range
300 Hz ~ 17 kHz
Frequency - Self Resonant
800Hz
Impedance
8 Ohms
Efficiency - dBA
73.50
Efficiency - Testing
1W/1M
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
600 mW
Power - Max
1.2 W
Port Location
Top
Shape
Rectangular
Material - Cone
Foil
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Solder Pads
Size / Dimension
0.591" L x 0.433" W (15.00mm x 11.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes