
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Technology | Magnetic | |
Type | Receiver | |
Frequency Range | 160 Hz ~ 10 kHz | |
Frequency - Self Resonant | 300Hz | |
Impedance | 32 Ohms | |
Efficiency - dBA | 89.00 | |
Efficiency - Testing | 10mW/10mm | |
Efficiency - Type | Sensitivity | |
Power - Rated | 100 mW | |
Power - Max | 10 mW | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyester | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Spring Type | |
Size / Dimension | 0.591" L x 0.315" W (15.00mm x 8.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |

