
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 300 Hz ~ 15 kHz | |
Frequency - Self Resonant | 540Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 74.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sensitivity | |
Power - Rated | 500 mW | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Plastic | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.646" Dia (16.40mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |

