16 Ohms Receiver Speaker 20 mW 300 Hz ~ 4 kHz Top Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Ohms Receiver Speaker 20 mW 300 Hz ~ 4 kHz Top Rectangular
2403 263 00052_Bottom

2403 263 00052

DigiKey Part Number
423-1198-ND
Manufacturer
Manufacturer Product Number
2403 263 00052
Description
SPEAKR 16OHM 20MW TOP PT 111.5DB
Customer Reference
Detailed Description
16 Ohms Receiver Speaker 20 mW 300 Hz ~ 4 kHz Top Rectangular
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Efficiency - dBA
111.50
Manufacturer
Knowles
Efficiency - Type
Sensitivity
Series
Power - Rated
20 mW
Packaging
Tray
Power - Max
20 mW
Part Status
Obsolete
Port Location
Top
Technology
Magnetic
Shape
Rectangular
Type
Receiver
Termination
Spring Type
Frequency Range
300 Hz ~ 4 kHz
Size / Dimension
0.591" L x 0.236" W (15.00mm x 6.00mm)
Frequency - Self Resonant
450Hz
Height - Seated (Max)
0.098" (2.50mm)
Impedance
16 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.