2403 260 00132 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


PUI Audio, Inc.
In Stock: 8.431
Unit Price: 3,56000 €
Datasheet

Similar


PUI Audio, Inc.
In Stock: 100
Unit Price: 3,56000 €
Datasheet
6 Ohms General Purpose Speaker 1 W 300 Hz ~ 20 kHz Top Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2403 260 00132

DigiKey Part Number
423-1205-ND
Manufacturer
Manufacturer Product Number
2403 260 00132
Description
SPEAKER 6OHM 1W TOP PORT 74DB
Customer Reference
Detailed Description
6 Ohms General Purpose Speaker 1 W 300 Hz ~ 20 kHz Top Rectangular
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Efficiency - Type
Sound Pressure Level (SPL)
Manufacturer
Knowles
Power - Rated
1 W
Series
Power - Max
1.2 W
Packaging
Tray
Port Location
Top
Part Status
Obsolete
Shape
Rectangular
Technology
Magnetic
Material - Cone
Silicone
Type
General Purpose
Material - Magnet
Nd-Fe-B
Frequency Range
300 Hz ~ 20 kHz
Ingress Protection
Waterproof
Frequency - Self Resonant
500Hz
Termination
Spring Type
Impedance
6 Ohms
Size / Dimension
0.591" L x 0.433" W (15.00mm x 11.00mm)
Efficiency - dBA
74.00
Height - Seated (Max)
0.138" (3.50mm)
Efficiency - Testing
1W/10mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AS01508AO-SC-WP-RPUI Audio, Inc.8.431668-1514-ND3,56000 €Similar
AS01508AO-WP-RPUI Audio, Inc.100668-1515-ND3,56000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes