2403 260 00107 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


PUI Audio, Inc.
In Stock: 3.349
Unit Price: 3,56000 €
Datasheet
8 Ohms General Purpose Speaker 600 mW 300 Hz ~ 20 kHz Top Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2403 260 00107

DigiKey Part Number
423-1203-ND
Manufacturer
Manufacturer Product Number
2403 260 00107
Description
SPEAKER 8OHM 600MW TOP PORT 73DB
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 600 mW 300 Hz ~ 20 kHz Top Rectangular
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Efficiency - Type
Sound Pressure Level (SPL)
Manufacturer
Knowles
Power - Rated
600 mW
Series
Power - Max
1 W
Packaging
Tray
Port Location
Top
Part Status
Obsolete
Shape
Rectangular
Technology
Magnetic
Material - Cone
Polyester
Type
General Purpose
Material - Magnet
Nd-Fe-B
Frequency Range
300 Hz ~ 20 kHz
Ingress Protection
Waterproof
Frequency - Self Resonant
450Hz
Termination
Spring Type
Impedance
8 Ohms
Size / Dimension
0.591" L x 0.433" W (15.00mm x 11.00mm)
Efficiency - dBA
73.00
Height - Seated (Max)
0.138" (3.50mm)
Efficiency - Testing
1W/1M
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AS01808AO-WP-RPUI Audio, Inc.3.349668-1517-ND3,56000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes