32 Ohms Receiver Speaker 10 mW 160 Hz ~ 10 kHz Top Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2403 260 00106

DigiKey Part Number
423-1208-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2403 260 00106
Description
SPEAKER 32OHM 10MW TOP PORT 65DB
Customer Reference
Detailed Description
32 Ohms Receiver Speaker 10 mW 160 Hz ~ 10 kHz Top Rectangular
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Efficiency - Type
Sound Pressure Level (SPL)
Manufacturer
Knowles
Power - Rated
10 mW
Series
Power - Max
75 mW
Packaging
Tape & Reel (TR)
Port Location
Top
Part Status
Obsolete
Shape
Rectangular
Technology
Magnetic
Material - Cone
Polyester
Type
Receiver
Material - Magnet
Nd-Fe-B
Frequency Range
160 Hz ~ 10 kHz
Ingress Protection
Waterproof
Frequency - Self Resonant
350Hz
Termination
Spring Type
Impedance
32 Ohms
Size / Dimension
0.472" L x 0.236" W (12.00mm x 6.00mm)
Efficiency - dBA
65.00
Height - Seated (Max)
0.079" (2.00mm)
Efficiency - Testing
1W/1M
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.