6 Ohms General Purpose Speaker 1 W 300 Hz ~ 10 kHz Top Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2403 260 00098

DigiKey Part Number
423-1202-ND
Manufacturer
Manufacturer Product Number
2403 260 00098
Description
SPEAKER 6OHM 1W TOP PORT 73.5DB
Customer Reference
Detailed Description
6 Ohms General Purpose Speaker 1 W 300 Hz ~ 10 kHz Top Rectangular
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Efficiency - Testing
1W/10mm
Manufacturer
Knowles
Efficiency - Type
Sound Pressure Level (SPL)
Series
Power - Rated
1 W
Packaging
Tray
Power - Max
1.2 W
Part Status
Obsolete
Port Location
Top
Technology
Magnetic
Shape
Rectangular
Type
General Purpose
Material - Cone
Silicone
Frequency Range
300 Hz ~ 10 kHz
Material - Magnet
Nd-Fe-B
Frequency - Self Resonant
780Hz
Termination
Spring Type
Impedance
6 Ohms
Size / Dimension
0.591" L x 0.433" W (15.00mm x 11.00mm)
Efficiency - dBA
73.50
Height - Seated (Max)
0.157" (4.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.