8 Ohms General Purpose Speaker 500 mW 400 Hz ~ 20 kHz Top Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2403 260 00086

DigiKey Part Number
423-1177-ND
Manufacturer
Manufacturer Product Number
2403 260 00086
Description
SPEAKER 8OHM 500MW TOP PT 70.5DB
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 500 mW 400 Hz ~ 20 kHz Top Rectangular
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Efficiency - Testing
1W/1M
Manufacturer
Knowles
Efficiency - Type
Sensitivity
Series
Power - Rated
500 mW
Packaging
Tray
Power - Max
700 mW
Part Status
Obsolete
Port Location
Top
Technology
Magnetic
Shape
Rectangular
Type
General Purpose
Material - Cone
Polyester
Frequency Range
400 Hz ~ 20 kHz
Material - Magnet
Nd-Fe-B
Frequency - Self Resonant
850Hz
Termination
Spring Type
Impedance
8 Ohms
Size / Dimension
0.630" L x 0.354" W (16.00mm x 9.00mm)
Efficiency - dBA
70.50
Height - Seated (Max)
0.122" (3.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.