8 Ohms General Purpose Speaker 700 mW 300 Hz ~ 15 kHz Top Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2403 260 00058

DigiKey Part Number
423-1176-ND
Manufacturer
Manufacturer Product Number
2403 260 00058
Description
SPEAKER 8OHM 700MW TOP PORT 76DB
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 700 mW 300 Hz ~ 15 kHz Top Rectangular
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Efficiency - Testing
1W/1M
Manufacturer
Knowles
Efficiency - Type
Sensitivity
Series
Power - Rated
700 mW
Packaging
Tray
Power - Max
700 mW
Part Status
Obsolete
Port Location
Top
Technology
Magnetic
Shape
Rectangular
Type
General Purpose
Material - Cone
Polyester
Frequency Range
300 Hz ~ 15 kHz
Material - Magnet
Nd-Fe-B
Frequency - Self Resonant
500Hz
Termination
Spring Type
Impedance
8 Ohms
Size / Dimension
0.709" L x 0.512" W (18.00mm x 13.00mm)
Efficiency - dBA
76.00
Height - Seated (Max)
0.181" (4.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.