
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 300 Hz ~ 20 kHz | |
Frequency - Self Resonant | 650Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 73.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sensitivity | |
Power - Rated | 700 mW | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Silicone | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | Waterproof | |
Ratings | - | |
Termination | Spring Type | |
Size / Dimension | 0.709" L x 0.512" W (18.00mm x 13.00mm) | |
Height - Seated (Max) | 0.181" (4.60mm) |

