
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | Magnetic | |
Type | Receiver | |
Frequency Range | 300 Hz ~ 10 kHz | |
Frequency - Self Resonant | 520Hz | |
Impedance | 32 Ohms | |
Efficiency - dBA | 65.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sensitivity | |
Power - Rated | 40 mW | |
Power - Max | 75 mW | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyester | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Spring Type | |
Size / Dimension | 0.394" L x 0.189" W (10.00mm x 4.80mm) | |
Height - Seated (Max) | 0.089" (2.25mm) |

