
Category | Efficiency - Type Sensitivity |
Manufacturer Knowles | Power - Rated 40 mW |
Packaging Tape & Reel (TR) | Power - Max 75 mW |
Part Status Obsolete | Port Location Top |
Technology Magnetic | Shape Rectangular |
Type Receiver | Material - Cone Polyester |
Frequency Range 100 Hz ~ 10 kHz | Material - Magnet Nd-Fe-B |
Frequency - Self Resonant 350Hz | Termination Spring Type |
Impedance 32 Ohms | Size / Dimension 0.472" L x 0.315" W (12.00mm x 8.00mm) |
Efficiency - dBA 68.00 | Height - Seated (Max) 0.085" (2.15mm) |
Efficiency - Testing 1W/1M |

