
TP42C | |
|---|---|
DigiKey Part Number | 1674-TP42C-ND |
Manufacturer | |
Manufacturer Product Number | TP42C |
Description | CAP FILM TRIM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 ~ 42pF Trimmer Capacitor 1000 V Side Through Hole |
Datasheet | Datasheet |
Category | Dielectric Material Glass |
Manufacturer Knowles Voltronics | Q @ Freq 700 @ 1MHz |
Series | Size / Dimension 0.310" Dia (7.87mm) |
Packaging Bulk | Height - Seated (Max) 0.910" (23.11mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Capacitance Range 1 ~ 42pF | Mounting Type Through Hole |
Adjustment Type Side | Features Sealed |
Voltage - Rated 1000 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TP42 | Knowles Voltronics | 0 | 1674-TP42-ND | 436,85600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 449,87000 € | 2.249,35 € |
| Unit Price without VAT: | 449,87000 € |
|---|---|
| Unit Price with VAT: | 535,34530 € |

